Technical Document
Specifications
Brand
TE ConnectivityType
Cable Boot
Inside Diameter Primary
30mm
Inside Diameter Secondary
30mm
Adhesive Lined
Yes
Material
Polymer
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
14.2mm
Shrunk Diameter Secondary
5.9mm
Series
202K132
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Cable Boot Black, Polymer Adhesive Lined, 30mm
1
P.O.A.
TE Connectivity Cable Boot Black, Polymer Adhesive Lined, 30mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityType
Cable Boot
Inside Diameter Primary
30mm
Inside Diameter Secondary
30mm
Adhesive Lined
Yes
Material
Polymer
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
14.2mm
Shrunk Diameter Secondary
5.9mm
Series
202K132
Country of Origin
Mexico
