Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity OM1 Multi Mode OM1 Fibre Optic Cable Assembly, 62.5/125μm, Grey, 5m

RS Stock No.: 739-0013Brand: TE ConnectivityManufacturers Part No.: 2061313-5
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Length

5m

Propagation Mode

OM1 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Grey

Fibre Type

OM1

Product details

TE Connectivity Fibre Optic Patch Cable - LC Duplex to SC Duplex, Multimode

A range of fibre optic LC duplex to SC duplex multimode patch cables with a choice of OM1, OM2 and OM3 fibre types. These 1.8MZ fibre optic LC duplex to SC duplex multimode patch cords have a 1.8 x 3.6mm LSZH (low smoke zero halogen) jacket and are available in various cable lengths and colours.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity OM1 Multi Mode OM1 Fibre Optic Cable Assembly, 62.5/125μm, Grey, 5m

P.O.A.

TE Connectivity OM1 Multi Mode OM1 Fibre Optic Cable Assembly, 62.5/125μm, Grey, 5m
Stock information temporarily unavailable.

Technical Document

Specifications

Length

5m

Propagation Mode

OM1 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

62.5/125µm

Sheath Colour

Grey

Fibre Type

OM1

Product details

TE Connectivity Fibre Optic Patch Cable - LC Duplex to SC Duplex, Multimode

A range of fibre optic LC duplex to SC duplex multimode patch cables with a choice of OM1, OM2 and OM3 fibre types. These 1.8MZ fibre optic LC duplex to SC duplex multimode patch cords have a 1.8 x 3.6mm LSZH (low smoke zero halogen) jacket and are available in various cable lengths and colours.