Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
11.51mm
Affixing Method
Screw
Material
Thermoplastic
Colour
Black
Length
35.56mm
Width
24.13 mm
Dimensions [L x W x D]
35.56 x 24.13mm
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Black Thermoplastic Cable Clamp, 11.51mm Max. Bundle
1
P.O.A.
TE Connectivity Black Thermoplastic Cable Clamp, 11.51mm Max. Bundle
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
11.51mm
Affixing Method
Screw
Material
Thermoplastic
Colour
Black
Length
35.56mm
Width
24.13 mm
Dimensions [L x W x D]
35.56 x 24.13mm


