TE Connectivity, Metrimate Through Hole Industrial Power Socket, Rated At 14A, 600 V ac/dc

RS Stock No.: 718-3512Brand: TE ConnectivityManufacturers Part No.: 207496-7
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

14A

Plug/Socket

Socket

Voltage Rating

600 V ac/dc

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

Metrimate

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+130°C

Country of Origin

United States

Product details

TE Connectivity Metrimate 5mm Square Grid Pin and Socket PCB Headers

Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or phosphor bronze, plated tin or gold duplex socket contacts and have locking tabs and mounting ears.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Metrimate Through Hole Industrial Power Socket, Rated At 14A, 600 V ac/dc

P.O.A.

TE Connectivity, Metrimate Through Hole Industrial Power Socket, Rated At 14A, 600 V ac/dc
Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

14A

Plug/Socket

Socket

Voltage Rating

600 V ac/dc

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

Metrimate

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+130°C

Country of Origin

United States

Product details

TE Connectivity Metrimate 5mm Square Grid Pin and Socket PCB Headers

Metrimate square grid pin and socket PCB mount headers with red thermoplastic, 94V-0 rated housings and a 5mm centerline. These square grid pin and socket PCB mount headers are preloaded with copper alloy,plated tin or gold duplex pin contacts or phosphor bronze, plated tin or gold duplex socket contacts and have locking tabs and mounting ears.