Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Filter
Voltage Range
250 V ac
Current Rating
20 A
Electrical Phase
1
Length
132.8mm
Width
38.9mm
Depth
85.9mm
Dimensions
132.8 x 38.9 x 85.9 mm
Country of Origin
Mexico
You may be interested in
TE Connectivity, Corcom MV 20 A 250V ac 50/60 Hz, Flange Power Line Filter, Fast-On 1 PhaseBrand: TE Connectivity
AED 404.07Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Power Line Filter
1
P.O.A.
TE Connectivity Power Line Filter
Stock information temporarily unavailable.
1
You may be interested in
TE Connectivity, Corcom MV 20 A 250V ac 50/60 Hz, Flange Power Line Filter, Fast-On 1 PhaseBrand: TE Connectivity
AED 404.07Each (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Filter
Voltage Range
250 V ac
Current Rating
20 A
Electrical Phase
1
Length
132.8mm
Width
38.9mm
Depth
85.9mm
Dimensions
132.8 x 38.9 x 85.9 mm
Country of Origin
Mexico
You may be interested in
TE Connectivity, Corcom MV 20 A 250V ac 50/60 Hz, Flange Power Line Filter, Fast-On 1 PhaseBrand: TE Connectivity
AED 404.07Each (ex VAT)
