Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
RFI Filter
Voltage Range
250 V ac
Current Rating
20 A
Electrical Phase
1
Length
127.3mm
Width
57.2mm
Depth
45.2mm
Dimensions
127.3 x 57.2 x 45.2 mm
Country of Origin
Mexico
You may be interested in
TE Connectivity, Corcom SK 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single PhaseBrand: TE Connectivity
AED 436.20Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Power Line Filter
1
P.O.A.
TE Connectivity Power Line Filter
Stock information temporarily unavailable.
1
You may be interested in
TE Connectivity, Corcom SK 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single PhaseBrand: TE Connectivity
AED 436.20Each (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
RFI Filter
Voltage Range
250 V ac
Current Rating
20 A
Electrical Phase
1
Length
127.3mm
Width
57.2mm
Depth
45.2mm
Dimensions
127.3 x 57.2 x 45.2 mm
Country of Origin
Mexico
You may be interested in
TE Connectivity, Corcom SK 20A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single PhaseBrand: TE Connectivity
AED 436.20Each (ex VAT)
