Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Antenna
Internal/External
Internal
RF Protocols
Bluetooth, WiFi, ZigBee
Antenna Physical Form
PCB
Minimum Frequency
2400MHz
Antenna Mount Type
Adhesive
Bandwidth
7125MHz
Connector Type
MHF
Gain
4.5dB
Directivity
Omni-Directional
Maximum Frequency
7125MHz
Standards/Approvals
EU RoHS
Number of Bands
3
Country of Origin
Hong Kong
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 100) (ex VAT)
100
P.O.A.
Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.
100
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Antenna
Internal/External
Internal
RF Protocols
Bluetooth, WiFi, ZigBee
Antenna Physical Form
PCB
Minimum Frequency
2400MHz
Antenna Mount Type
Adhesive
Bandwidth
7125MHz
Connector Type
MHF
Gain
4.5dB
Directivity
Omni-Directional
Maximum Frequency
7125MHz
Standards/Approvals
EU RoHS
Number of Bands
3
Country of Origin
Hong Kong
