TE Connectivity, DC-IN Right Angle DC Socket Rated At 10.7A, 25.0 V, PCB Mount, length 16.2mm, Gold, Tin

RS Stock No.: 164-9187Brand: TE ConnectivityManufacturers Part No.: 2129567-1
brand-logo
View all in Home

Technical Document

Specifications

DC Power Connector Type

DC Socket

Current Rating

10.7A

Body Orientation

Right Angle

Voltage Rating

25.0 V

Width

14.7mm

Length

16.2mm

Mounting Type

PCB Mount

Pin Diameter

2.55mm

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Series

DC-IN

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

TE Connectivity Rectangular DC Power Jack, Cable Type

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, DC-IN Right Angle DC Socket Rated At 10.7A, 25.0 V, PCB Mount, length 16.2mm, Gold, Tin

P.O.A.

TE Connectivity, DC-IN Right Angle DC Socket Rated At 10.7A, 25.0 V, PCB Mount, length 16.2mm, Gold, Tin
Stock information temporarily unavailable.

Technical Document

Specifications

DC Power Connector Type

DC Socket

Current Rating

10.7A

Body Orientation

Right Angle

Voltage Rating

25.0 V

Width

14.7mm

Length

16.2mm

Mounting Type

PCB Mount

Pin Diameter

2.55mm

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Series

DC-IN

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

TE Connectivity Rectangular DC Power Jack, Cable Type