Technical Document
Specifications
Brand
TE ConnectivitySeries
Faston
Minimum Wire Size mm²
0.5mm²
Gender
Female
Maximum Wire Size mm²
1.3mm²
Tab Size
3.7 (Section E-E) mm, 3.8 (Section G-G) mm
Insulation
Uninsulated
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
16AWG
Contact Material
Steel
Contact Plating
Pre-Nickel
Product details
TE Connectivity F-Spring Contact FASTON Crimp Terminals
F-Spring contact FASTON receptacle crimp terminals for use with 6.35 x 0.8 mm size tab terminals. These FASTON crimp terminals have a low profile leaf spring design and a low insertion force of under 35N making them easy to insert into mating tabs. The flared lead-in and milled low friction surface of these FASTON LIF receptacles also make tab insertion easier even in difficult to reach areas. The leaf-spring rolls in the mating area of the receptacle eliminate profiled edge contact and provide a high normal force in the contact for increased reliability. The leaf-spring rolls also have a good wiping action during contact engagement. A locking dimple helps secure the mated contacts and prevent accidental disconnection. An audible click indicates that a secure connection has been made. A tab guidance feature aids accurate mating and also provides extra mechanical and electrical contact points. These F-Spring contact FASTON LIF receptacles have a rugged steel nickel plated design and can withstand a wide range of temperatures and perform well against corrosion.
Features and Benefits
Robust, durable, low profile design
Low insertion force of under 35N
Easy insertion of tabs with minimum operator effort
Leaf spring design
Profiled edge contact eliminated
Locking dimples for secure connection
Tab guidance feature for accurate mating
Provide long life reliable interconnections
Applications
F-Spring contact FASTON LIF crimp receptacle terminals meet high quality and safety requirements and can be used in a wide range of applications in various industries. These applications include; high temperature applications, small appliances, electric motors, power tools and supplies, laundry and refrigeration, lift equipment and elevators, lighting and Air Conditioning.
Faston
Stock information temporarily unavailable.
Please check again later.
AED 0.50
Each (Supplied as a Tape) (ex VAT)
AED 0.525
Each (Supplied as a Tape) (inc VAT)
100
AED 0.50
Each (Supplied as a Tape) (ex VAT)
AED 0.525
Each (Supplied as a Tape) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Tape |
---|---|---|
100 - 400 | AED 0.50 | AED 50.00 |
500 - 900 | AED 0.40 | AED 40.00 |
1000+ | AED 0.35 | AED 35.00 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
Faston
Minimum Wire Size mm²
0.5mm²
Gender
Female
Maximum Wire Size mm²
1.3mm²
Tab Size
3.7 (Section E-E) mm, 3.8 (Section G-G) mm
Insulation
Uninsulated
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
16AWG
Contact Material
Steel
Contact Plating
Pre-Nickel
Product details
TE Connectivity F-Spring Contact FASTON Crimp Terminals
F-Spring contact FASTON receptacle crimp terminals for use with 6.35 x 0.8 mm size tab terminals. These FASTON crimp terminals have a low profile leaf spring design and a low insertion force of under 35N making them easy to insert into mating tabs. The flared lead-in and milled low friction surface of these FASTON LIF receptacles also make tab insertion easier even in difficult to reach areas. The leaf-spring rolls in the mating area of the receptacle eliminate profiled edge contact and provide a high normal force in the contact for increased reliability. The leaf-spring rolls also have a good wiping action during contact engagement. A locking dimple helps secure the mated contacts and prevent accidental disconnection. An audible click indicates that a secure connection has been made. A tab guidance feature aids accurate mating and also provides extra mechanical and electrical contact points. These F-Spring contact FASTON LIF receptacles have a rugged steel nickel plated design and can withstand a wide range of temperatures and perform well against corrosion.
Features and Benefits
Robust, durable, low profile design
Low insertion force of under 35N
Easy insertion of tabs with minimum operator effort
Leaf spring design
Profiled edge contact eliminated
Locking dimples for secure connection
Tab guidance feature for accurate mating
Provide long life reliable interconnections
Applications
F-Spring contact FASTON LIF crimp receptacle terminals meet high quality and safety requirements and can be used in a wide range of applications in various industries. These applications include; high temperature applications, small appliances, electric motors, power tools and supplies, laundry and refrigeration, lift equipment and elevators, lighting and Air Conditioning.