Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
PCB Connector
Series
Mini-SAS
Connector Type
Receptacle
Number of Ways
36
Connector Gender
Female
Mount Type
Through Hole
Orientation
Vertical
Number of Ports
1
Termination Type
Through Hole
Housing Material
LCP
Contact Gender
Female
Contact Material
Copper Alloy
Height
14.15mm
Depth
18.4mm
Standards/Approvals
UL 94V-0
Width
15.15mm
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
AED 15,944.66
AED 15,944.66 1 Tray of 50 (ex VAT)
AED 16,741.89
AED 16,741.89 1 Tray of 50 (inc. VAT)
1
AED 15,944.66
AED 15,944.66 1 Tray of 50 (ex VAT)
AED 16,741.89
AED 16,741.89 1 Tray of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
PCB Connector
Series
Mini-SAS
Connector Type
Receptacle
Number of Ways
36
Connector Gender
Female
Mount Type
Through Hole
Orientation
Vertical
Number of Ports
1
Termination Type
Through Hole
Housing Material
LCP
Contact Gender
Female
Contact Material
Copper Alloy
Height
14.15mm
Depth
18.4mm
Standards/Approvals
UL 94V-0
Width
15.15mm
Colour
Black
Country of Origin
China