TE Connectivity Right Angle Cable Boot, Fluid Resistant Elastomer, 20.3mm

RS Stock No.: 718-3278Brand: TE ConnectivityManufacturers Part No.: 234A011-25-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Right Angle Cable Boot

Inside Diameter Primary

20.3mm

Inside Diameter Secondary

10.7mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

20.3mm

Shrunk Diameter Secondary

10.7mm

Product details

Heatshrink Boots (90°)

Provides strain relief and mechanical protection on 90° D-subminiature connector terminations
An adhesive seal to the connector and cable entry can be obtained by use of a S1125 adhesive (stock nos. 239-1516 and 441-4352)

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Right Angle Cable Boot, Fluid Resistant Elastomer, 20.3mm
Select packaging type

P.O.A.

TE Connectivity Right Angle Cable Boot, Fluid Resistant Elastomer, 20.3mm

Stock information temporarily unavailable.

Select packaging type

Technical Document

Specifications

Type

Right Angle Cable Boot

Inside Diameter Primary

20.3mm

Inside Diameter Secondary

10.7mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

20.3mm

Shrunk Diameter Secondary

10.7mm

Product details

Heatshrink Boots (90°)

Provides strain relief and mechanical protection on 90° D-subminiature connector terminations
An adhesive seal to the connector and cable entry can be obtained by use of a S1125 adhesive (stock nos. 239-1516 and 441-4352)