Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
57
Product Type
Connector
Mount Type
Plug-in
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP65
Series
High density
Voltage
250V
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
105°C
Housing Material
Thermoplastic
Standards/Approvals
UL Recognized
Contact Plating
Gold, Tin
Contact Material
Copper Alloy
Country of Origin
Mexico
Product Details
The TE Connectivity Circular plastic connector provides robust and reliable connectivity solutions tailored for diverse industrial applications, including rail and transit systems. Designed for ease of integration, it ensures efficient power and signal management in demanding environments.
Stock information temporarily unavailable.
AED 11,956.50
AED 11,956.50 1 Bag of 3 (ex VAT)
AED 12,554.33
AED 12,554.33 1 Bag of 3 (inc. VAT)
1
AED 11,956.50
AED 11,956.50 1 Bag of 3 (ex VAT)
AED 12,554.33
AED 12,554.33 1 Bag of 3 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityNumber of Contacts
57
Product Type
Connector
Mount Type
Plug-in
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP65
Series
High density
Voltage
250V
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
105°C
Housing Material
Thermoplastic
Standards/Approvals
UL Recognized
Contact Plating
Gold, Tin
Contact Material
Copper Alloy
Country of Origin
Mexico
Product Details
The TE Connectivity Circular plastic connector provides robust and reliable connectivity solutions tailored for diverse industrial applications, including rail and transit systems. Designed for ease of integration, it ensures efficient power and signal management in demanding environments.