TE Connectivity N Type Series Cable Male N Type, 50 Ω, Right Angle Body Crimp

RS Stock No.: 726-052Brand: TE ConnectivityManufacturers Part No.: 2504636-1
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Product Type

RF Connector

Coaxial Connector Type

N Type

Mount Type

Cable

Impedance

50Ω

Orientation

Right Angle

Connector Gender

Male

Cable Type

RG213, RG393, RG8

Operating Frequency

6GHz

Minimum Operating Temperature

-65°C

Body Plating

White Bronze

Maximum Operating Temperature

165°C

Termination Type

Crimp

Series

N Type

Contact Gender

Male

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

View all in Coaxial Connectors

Stock information temporarily unavailable.

AED 32,359.26

AED 32,359.26 1 Box of 500 (ex VAT)

AED 33,977.22

AED 33,977.22 1 Box of 500 (inc. VAT)

TE Connectivity N Type Series Cable Male N Type, 50 Ω, Right Angle Body Crimp

AED 32,359.26

AED 32,359.26 1 Box of 500 (ex VAT)

AED 33,977.22

AED 33,977.22 1 Box of 500 (inc. VAT)

TE Connectivity N Type Series Cable Male N Type, 50 Ω, Right Angle Body Crimp

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

RF Connector

Coaxial Connector Type

N Type

Mount Type

Cable

Impedance

50Ω

Orientation

Right Angle

Connector Gender

Male

Cable Type

RG213, RG393, RG8

Operating Frequency

6GHz

Minimum Operating Temperature

-65°C

Body Plating

White Bronze

Maximum Operating Temperature

165°C

Termination Type

Crimp

Series

N Type

Contact Gender

Male

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China