Technical Document
Specifications
Brand
TE ConnectivitySeries
AMP LATCH
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
You may be interested in
TE Connectivity AMP-LATCH Series PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, ShroudedBrand: TE Connectivity
AED 38.70Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity AMP LATCH Series Straight Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s)
1
P.O.A.
TE Connectivity AMP LATCH Series Straight Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
You may be interested in
TE Connectivity AMP-LATCH Series PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, ShroudedBrand: TE Connectivity
AED 38.70Each (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMP LATCH
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
You may be interested in
TE Connectivity AMP-LATCH Series PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, ShroudedBrand: TE Connectivity
AED 38.70Each (ex VAT)


