Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Number Of Rows
1
Pitch
1.5mm
Gender
Male
Mounting Type
Panel Mount
Series
AMP Mini CT
Body Orientation
Straight
Length
20mm
Width
12.8mm
Housing Material
Nylon
Country of Origin
Singapore
Product details
TE Connectivity 1.5mm Single Row Panel Mount Headers - Mini CT Series
Mini CT Series single row feed through shrouded plug style panel mount headers with a 1.50mm centreline. These panel mount plug style shrouded headers have UL 94V-0 nylon 66 housings, tin plated brass pin contacts and accept a wire size of 24 to 28 AWG. For suitable mating products see stock numbers 681-1988 and 683-1692 typically.
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Stock information temporarily unavailable.
Please check again later.
AED 3.65
Each (In a Pack of 5) (ex VAT)
AED 3.832
Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 3.65
Each (In a Pack of 5) (ex VAT)
AED 3.832
Each (In a Pack of 5) (inc. VAT)
Standard
5
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Number Of Rows
1
Pitch
1.5mm
Gender
Male
Mounting Type
Panel Mount
Series
AMP Mini CT
Body Orientation
Straight
Length
20mm
Width
12.8mm
Housing Material
Nylon
Country of Origin
Singapore
Product details
TE Connectivity 1.5mm Single Row Panel Mount Headers - Mini CT Series
Mini CT Series single row feed through shrouded plug style panel mount headers with a 1.50mm centreline. These panel mount plug style shrouded headers have UL 94V-0 nylon 66 housings, tin plated brass pin contacts and accept a wire size of 24 to 28 AWG. For suitable mating products see stock numbers 681-1988 and 683-1692 typically.
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.