TE Connectivity Circular Connector, 4 Contacts, PCB Mount, Plug, Male, IP68, M12 Series

RS Stock No.: 914-4477Brand: TE ConnectivityManufacturers Part No.: 3-2172070-2
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

PCB Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

4A

Series

M12

Body Orientation

Straight

Voltage Rating

250 V

Mating Type

Bayonet

Housing Material

CuZn, PA

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper Zinc

Country of Origin

Germany

Product details

M12 A-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Circular Connector, 4 Contacts, PCB Mount, Plug, Male, IP68, M12 Series

P.O.A.

TE Connectivity Circular Connector, 4 Contacts, PCB Mount, Plug, Male, IP68, M12 Series

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

PCB Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

4A

Series

M12

Body Orientation

Straight

Voltage Rating

250 V

Mating Type

Bayonet

Housing Material

CuZn, PA

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper Zinc

Country of Origin

Germany

Product details

M12 A-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67