Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
PCB Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4A
Series
M12
Body Orientation
Straight
Voltage Rating
250 V
Mating Type
Bayonet
Housing Material
CuZn, PA
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
PRICED TO CLEAR
Yes
Contact Material
Copper Tin
Country of Origin
Germany
Product details
M12 D Code Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard D-Coding for field bus and Ethernet use. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
Field Installable
Protected to IP67
D-Coding
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Mounting Type
PCB Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4A
Series
M12
Body Orientation
Straight
Voltage Rating
250 V
Mating Type
Bayonet
Housing Material
CuZn, PA
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
PRICED TO CLEAR
Yes
Contact Material
Copper Tin
Country of Origin
Germany
Product details
M12 D Code Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard D-Coding for field bus and Ethernet use. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
Field Installable
Protected to IP67
D-Coding