TE Connectivity Connector, 4 Contacts, PCB Mount, M12 Connector, Socket, Male, IP68

RS Stock No.: 892-0236Brand: TE ConnectivityManufacturers Part No.: 3-2271142-2
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Quick Connect

Housing Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

85.0°C

Contact Material

Bronze

Country of Origin

Germany

Product details

M12 D Code Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard D-Coding for field bus and Ethernet use. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• Protected to IP67
• D-Coding

Stock information temporarily unavailable.

AED 70.19

AED 70.19 Each (ex VAT)

AED 73.70

AED 73.70 Each (inc. VAT)

TE Connectivity Connector, 4 Contacts, PCB Mount, M12 Connector, Socket, Male, IP68

AED 70.19

AED 70.19 Each (ex VAT)

AED 73.70

AED 73.70 Each (inc. VAT)

TE Connectivity Connector, 4 Contacts, PCB Mount, M12 Connector, Socket, Male, IP68

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 70.19
5+AED 67.78

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

4.0A

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Quick Connect

Housing Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

85.0°C

Contact Material

Bronze

Country of Origin

Germany

Product details

M12 D Code Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard D-Coding for field bus and Ethernet use. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• Protected to IP67
• D-Coding