Technical Document
Specifications
Brand
TE ConnectivitySeries
Mini-CT
Pitch
1.5mm
Number Of Contacts
32
Number Of Rows
2
Body Orientation
Straight
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Current Rating
2A
Voltage Rating
50 V ac/dc
You may be interested in
TE Connectivity AMP Mini CT Series PCB Header, 32 Contact(s), 1.5 mm Pitch, 2 Row, ShroudedBrand: TE Connectivity
AED 9.719Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Mini-CT Series Straight PCB Header, 32 Contact(s), 1.5mm Pitch, 2 Row(s)
1
P.O.A.
TE Connectivity Mini-CT Series Straight PCB Header, 32 Contact(s), 1.5mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
You may be interested in
TE Connectivity AMP Mini CT Series PCB Header, 32 Contact(s), 1.5 mm Pitch, 2 Row, ShroudedBrand: TE Connectivity
AED 9.719Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivitySeries
Mini-CT
Pitch
1.5mm
Number Of Contacts
32
Number Of Rows
2
Body Orientation
Straight
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Current Rating
2A
Voltage Rating
50 V ac/dc
You may be interested in
TE Connectivity AMP Mini CT Series PCB Header, 32 Contact(s), 1.5 mm Pitch, 2 Row, ShroudedBrand: TE Connectivity
AED 9.719Each (In a Pack of 5) (ex VAT)


