TE Connectivity Through Hole, 25 Pin Solder D-sub Connector, Right Angle Plug

RS Stock No.: 454-3450Brand: TE ConnectivityManufacturers Part No.: 3-338170-2
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Length

53.42mm

Width

12.39mm

Depth

20.59mm

Dimensions

53.42 x 12.39 x 20.59mm

Contact Plating

Gold

Contact Material

Copper Alloy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Through Hole, 25 Pin Solder D-sub Connector, Right Angle Plug

P.O.A.

TE Connectivity Through Hole, 25 Pin Solder D-sub Connector, Right Angle Plug

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Length

53.42mm

Width

12.39mm

Depth

20.59mm

Dimensions

53.42 x 12.39 x 20.59mm

Contact Plating

Gold

Contact Material

Copper Alloy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more