Technical Document
Specifications
Brand
TE ConnectivityInsulation
Uninsulated
Inner Ring Diameter
6.73mm
Outer Ring Diameter
11.91mm
Stud Size
M6
Contact Plating
Nickel
Contact Material
Copper
Overall Length
23.7mm
You may be interested in
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size 8 AWG 8 AWG Wire SizeBrand: TE Connectivity
AED 10.78Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Uninsulated Crimp Ring Terminal, M6 Stud Size
1
P.O.A.
TE Connectivity Uninsulated Crimp Ring Terminal, M6 Stud Size
Stock information temporarily unavailable.
1
You may be interested in
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size 8 AWG 8 AWG Wire SizeBrand: TE Connectivity
AED 10.78Each (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityInsulation
Uninsulated
Inner Ring Diameter
6.73mm
Outer Ring Diameter
11.91mm
Stud Size
M6
Contact Plating
Nickel
Contact Material
Copper
Overall Length
23.7mm
You may be interested in
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size 8 AWG 8 AWG Wire SizeBrand: TE Connectivity
AED 10.78Each (ex VAT)


