Technical Document
Specifications
Brand
TE ConnectivityResistance
1.1Ω
Technology
Thick Film
Package/Case
2010 (5025M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±200ppm/°C
Series
3502
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
AED 2.85
Each (Supplied as a Tape) (ex VAT)
AED 2.992
Each (Supplied as a Tape) (inc VAT)
10
AED 2.85
Each (Supplied as a Tape) (ex VAT)
AED 2.992
Each (Supplied as a Tape) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Tape |
---|---|---|
10 - 40 | AED 2.85 | AED 28.50 |
50 - 240 | AED 2.55 | AED 25.50 |
250 - 490 | AED 2.00 | AED 20.00 |
500 - 990 | AED 1.55 | AED 15.50 |
1000+ | AED 1.15 | AED 11.50 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
1.1Ω
Technology
Thick Film
Package/Case
2010 (5025M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±200ppm/°C
Series
3502
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand