TE Connectivity 3522 10MΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 3W

RS Stock No.: 871-1288Brand: TE ConnectivityManufacturers Part No.: 352210MJT
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

10MΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

3W

Series

3522

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Thailand

Product details

2512 Format TE Connectivity 3522 Series Power Resistors 5%

TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.

Features and Benefits:

500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 27.30

AED 2.73 Each (In a Bag of 10) (ex VAT)

AED 28.66

AED 2.866 Each (In a Bag of 10) (inc. VAT)

TE Connectivity 3522 10MΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 3W

AED 27.30

AED 2.73 Each (In a Bag of 10) (ex VAT)

AED 28.66

AED 2.866 Each (In a Bag of 10) (inc. VAT)

TE Connectivity 3522 10MΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 3W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 90AED 2.73AED 27.30
100 - 240AED 1.942AED 19.42
250 - 490AED 1.68AED 16.80
500 - 990AED 1.365AED 13.65
1000+AED 1.102AED 11.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

10MΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

3W

Series

3522

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Thailand

Product details

2512 Format TE Connectivity 3522 Series Power Resistors 5%

TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.

Features and Benefits:

500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more