Technical Document
Specifications
Brand
TE ConnectivityResistance
390Ω
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
3W
Series
3522
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Product details
2512 Format TE Connectivity 3522 Series Power Resistors
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
AED 35.70
AED 3.57 Each (In a Bag of 10) (ex VAT)
AED 37.48
AED 3.748 Each (In a Bag of 10) (inc. VAT)
10
AED 35.70
AED 3.57 Each (In a Bag of 10) (ex VAT)
AED 37.48
AED 3.748 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Bag |
|---|---|---|
| 10 - 90 | AED 3.57 | AED 35.70 |
| 100 - 240 | AED 2.52 | AED 25.20 |
| 250 - 490 | AED 2.152 | AED 21.52 |
| 500 - 990 | AED 1.785 | AED 17.85 |
| 1000+ | AED 1.418 | AED 14.18 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
390Ω
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
3W
Series
3522
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Product details
2512 Format TE Connectivity 3522 Series Power Resistors
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor


