Technical Document
Specifications
Brand
TE ConnectivityType
Plug Housing
Number Of Contacts
31
Gender
Male
Number Of Rows
3
Mounting Type
Cable Mount
Colour
Natural
Height
23mm
Width
32.1mm
Depth
21mm
Housing Material
PBT
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Automotive Connector Plug 31 Way
1
P.O.A.
TE Connectivity Automotive Connector Plug 31 Way
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
TE ConnectivityType
Plug Housing
Number Of Contacts
31
Gender
Male
Number Of Rows
3
Mounting Type
Cable Mount
Colour
Natural
Height
23mm
Width
32.1mm
Depth
21mm
Housing Material
PBT
You may be interested in


