Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
7
Number Of Rows
1
Gender
Female
Pitch
1.5mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
2A
Contact Plating
Tin over Nickel
Series
AMP Mini CT
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Voltage Rating
50 V dc, 50 V ac
Housing Material
Nylon
Contact Material
Phosphor Bronze
Country of Origin
China
Product details
TE Connectivity 1.5mm MT Pre-Loaded Receptacle Housings - Mini CT Series
Mini CT series receptacle style single row MT (mass termination) IDC wire connector housings with a 1.50mm centreline. These receptacle style IDC MT wire connector housings are made from UL 94V-0 nylon, have phosphor bronze pre-tin plated dual beam socket contacts and accept a wire size of 22 to 28 AWG. For suitable mating products see stock numbers 706-8139 and 718-9563 typically.
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Stock information temporarily unavailable.
AED 37.45
AED 1.498 Each (In a Pack of 25) (ex VAT)
AED 39.32
AED 1.573 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 37.45
AED 1.498 Each (In a Pack of 25) (ex VAT)
AED 39.32
AED 1.573 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 475 | AED 1.498 | AED 37.45 |
| 500 - 1850 | AED 1.016 | AED 25.41 |
| 1875 - 7475 | AED 0.963 | AED 24.08 |
| 7500 - 14975 | AED 0.91 | AED 22.74 |
| 15000+ | AED 0.91 | AED 22.74 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
7
Number Of Rows
1
Gender
Female
Pitch
1.5mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
2A
Contact Plating
Tin over Nickel
Series
AMP Mini CT
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Voltage Rating
50 V dc, 50 V ac
Housing Material
Nylon
Contact Material
Phosphor Bronze
Country of Origin
China
Product details
TE Connectivity 1.5mm MT Pre-Loaded Receptacle Housings - Mini CT Series
Mini CT series receptacle style single row MT (mass termination) IDC wire connector housings with a 1.50mm centreline. These receptacle style IDC MT wire connector housings are made from UL 94V-0 nylon, have phosphor bronze pre-tin plated dual beam socket contacts and accept a wire size of 22 to 28 AWG. For suitable mating products see stock numbers 706-8139 and 718-9563 typically.
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.


