Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 1MΩ, 4320 Thick Film SMD Resistor ±5% 5W - 35501M0JT

RS Stock No.: 186-5613Brand: TE ConnectivityManufacturers Part No.: 35501M0JT
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

1MΩ

Technology

Thick Film

Package/Case

4320

Tolerance

±5%

Power Rating

5W

Temperature Coefficient

±100ppm/°C

Series

3550

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 2,300.00

AED 2.30 Each (On a Reel of 1000) (ex VAT)

AED 2,415.00

AED 2.415 Each (On a Reel of 1000) (inc. VAT)

TE Connectivity 1MΩ, 4320 Thick Film SMD Resistor ±5% 5W - 35501M0JT

AED 2,300.00

AED 2.30 Each (On a Reel of 1000) (ex VAT)

AED 2,415.00

AED 2.415 Each (On a Reel of 1000) (inc. VAT)

TE Connectivity 1MΩ, 4320 Thick Film SMD Resistor ±5% 5W - 35501M0JT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

1MΩ

Technology

Thick Film

Package/Case

4320

Tolerance

±5%

Power Rating

5W

Temperature Coefficient

±100ppm/°C

Series

3550

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more