Technical Document
Specifications
Brand
TE ConnectivityInductance
1.6 nH
Maximum dc Current
560mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Height
0.32mm
Dimensions
1 x 0.5 x 0.32mm
Tolerance
±0.2nH
Maximum DC Resistance
250mΩ
Series
3640
Maximum Self Resonant Frequency
10GHz
Minimum Quality Factor
13
Inductor Construction
Multilayer
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityInductance
1.6 nH
Maximum dc Current
560mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.5mm
Height
0.32mm
Dimensions
1 x 0.5 x 0.32mm
Tolerance
±0.2nH
Maximum DC Resistance
250mΩ
Series
3640
Maximum Self Resonant Frequency
10GHz
Minimum Quality Factor
13
Inductor Construction
Multilayer
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C


