Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
RFI Filter
Voltage Range
250 V ac
Current Rating
3 A
Electrical Phase
1
Length
97.8mm
Width
52.6mm
Depth
45.2mm
Dimensions
97.8 x 52.6 x 45.2 mm
Country of Origin
Mexico
You may be interested in
TE Connectivity, Corcom EP 3 A 250V ac 50/60 Hz, Flange RFI Filter, Fast-On 1 PhaseBrand: TE Connectivity
AED 232.11Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Power Line Filter
1
P.O.A.
TE Connectivity Power Line Filter
Stock information temporarily unavailable.
1
You may be interested in
TE Connectivity, Corcom EP 3 A 250V ac 50/60 Hz, Flange RFI Filter, Fast-On 1 PhaseBrand: TE Connectivity
AED 232.11Each (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
RFI Filter
Voltage Range
250 V ac
Current Rating
3 A
Electrical Phase
1
Length
97.8mm
Width
52.6mm
Depth
45.2mm
Dimensions
97.8 x 52.6 x 45.2 mm
Country of Origin
Mexico
You may be interested in
TE Connectivity, Corcom EP 3 A 250V ac 50/60 Hz, Flange RFI Filter, Fast-On 1 PhaseBrand: TE Connectivity
AED 232.11Each (ex VAT)
