Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
20
Mounting Type
Through Hole
Pitch
2.54mm
Row Width
7.62mm
Termination Method
Solder
Contact Plating
Gold over Nickel
Current Rating
3A
Length
25.4mm
Width
4.57mm
Depth
10.16mm
Dimensions
25.4 x 4.57 x 10.16mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Housing Material
PCT
Contact Material
Beryllium Copper
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
20
Mounting Type
Through Hole
Pitch
2.54mm
Row Width
7.62mm
Termination Method
Solder
Contact Plating
Gold over Nickel
Current Rating
3A
Length
25.4mm
Width
4.57mm
Depth
10.16mm
Dimensions
25.4 x 4.57 x 10.16mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Housing Material
PCT
Contact Material
Beryllium Copper