TE Connectivity Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal

RS Stock No.: 745-5902Brand: TE ConnectivityManufacturers Part No.: 4-1825136-4
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

0.41in

Actuator Material

Nickel Plated Brass Alloy

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Toggle Switches

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal

P.O.A.

TE Connectivity Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

0.41in

Actuator Material

Nickel Plated Brass Alloy

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more