Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Mounting Type
PCB Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
4A
Series
M12
Body Orientation
Right Angle
Voltage Rating
125 V
Mating Type
Bayonet
Housing Material
Copper Zinc Alloy
Contact Plating
Gold
Contact Material
Copper Zinc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67
Stock information temporarily unavailable.
AED 116.52
AED 116.52 Each (ex VAT)
AED 122.35
AED 122.35 Each (inc. VAT)
1
AED 116.52
AED 116.52 Each (ex VAT)
AED 122.35
AED 122.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 116.52 |
| 5+ | AED 110.21 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
5
Mounting Type
PCB Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
4A
Series
M12
Body Orientation
Right Angle
Voltage Rating
125 V
Mating Type
Bayonet
Housing Material
Copper Zinc Alloy
Contact Plating
Gold
Contact Material
Copper Zinc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67
