Rocker switch DPDT On-On FLN series

RS Stock No.: 745-5599Brand: TE ConnectivityManufacturers Part No.: 4-6437630-7
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

Latching

Panel Cut Out Width

15.9mm

Panel Cut Out Height

13mm

Contact Current Rating

6 A@ 250 V ac

Actuator Colour

Red

Mounting Type

Panel Mount

Terminal Type

Wire Lug

Panel Cut Out Size

13 x 15.9mm

Case Material

Phenolic Resin

Contact Material

Silver

Minimum Operating Temperature

-20°C

Contact Resistance

10mΩ

Operating Temperature Range

-20 → +70°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+70°C

Product details

TE Connectivity Panel Mount Toggle Switch - FLN Series

TE Connectivity FLN series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.

You may be interested in
View all in Rocker Switches

Stock information temporarily unavailable.

P.O.A.

Rocker switch DPDT On-On FLN series

P.O.A.

Rocker switch DPDT On-On FLN series

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

Latching

Panel Cut Out Width

15.9mm

Panel Cut Out Height

13mm

Contact Current Rating

6 A@ 250 V ac

Actuator Colour

Red

Mounting Type

Panel Mount

Terminal Type

Wire Lug

Panel Cut Out Size

13 x 15.9mm

Case Material

Phenolic Resin

Contact Material

Silver

Minimum Operating Temperature

-20°C

Contact Resistance

10mΩ

Operating Temperature Range

-20 → +70°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+70°C

Product details

TE Connectivity Panel Mount Toggle Switch - FLN Series

TE Connectivity FLN series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.

You may be interested in