Technical Document
Specifications
Brand
TE ConnectivityTab Size
4.75 x 0.51mm
Tab Width
4.75mm
Tab Thickness
0.51mm
Insulation
Uninsulated
Contact Material
Brass
Contact Plating
Tin
Series
FASTON .187
You may be interested in
TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWGBrand: TE Connectivity
AED 0.731Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (ex VAT)
TE Connectivity FASTON .187 Uninsulated Crimp Flag Terminal, 4.75 x 0.51mm Tab Size
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
TE Connectivity FASTON .187 Uninsulated Crimp Flag Terminal, 4.75 x 0.51mm Tab Size
Stock information temporarily unavailable.
25
You may be interested in
TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWGBrand: TE Connectivity
AED 0.731Each (In a Pack of 50) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityTab Size
4.75 x 0.51mm
Tab Width
4.75mm
Tab Thickness
0.51mm
Insulation
Uninsulated
Contact Material
Brass
Contact Plating
Tin
Series
FASTON .187
You may be interested in
TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWGBrand: TE Connectivity
AED 0.731Each (In a Pack of 50) (ex VAT)
