TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch

RS Stock No.: 718-3694Brand: TE ConnectivityManufacturers Part No.: 5-1393478-8
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Length

31.19mm

Width

12.93mm

Depth

15mm

Series

AMPLIMITE HD-20

Dimensions

31.19 x 12.93 x 15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch
Select packaging type

P.O.A.

TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.74mm Pitch

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Length

31.19mm

Width

12.93mm

Depth

15mm

Series

AMPLIMITE HD-20

Dimensions

31.19 x 12.93 x 15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more