Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Connector, 8 Contacts, Cable Mount, Plug, Female, IP67

RS Stock No.: 892-0132Brand: TE ConnectivityManufacturers Part No.: 5-2271116-2
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

2A

Body Orientation

Straight

Voltage Rating

60 V

Mating Type

Quick Connect

Housing Material

PA

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

M12 A-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Connector, 8 Contacts, Cable Mount, Plug, Female, IP67

P.O.A.

TE Connectivity Connector, 8 Contacts, Cable Mount, Plug, Female, IP67
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

2A

Body Orientation

Straight

Voltage Rating

60 V

Mating Type

Quick Connect

Housing Material

PA

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

M12 A-Coded Connectors

From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.

Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67