Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Vertical
Gender
Female
Number Of Contacts
164
Number Of Rows
2
Pitch
1mm
Mounting Type
Board Mount
Termination Method
Surface Mount
Current Rating
1.1A
Series
5-2371899
Width
8.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
11.25mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 105.00
Each (ex VAT)
AED 110.25
Each (inc. VAT)
1
AED 105.00
Each (ex VAT)
AED 110.25
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 105.00 |
10 - 24 | AED 99.15 |
25+ | AED 94.15 |
Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Vertical
Gender
Female
Number Of Contacts
164
Number Of Rows
2
Pitch
1mm
Mounting Type
Board Mount
Termination Method
Surface Mount
Current Rating
1.1A
Series
5-2371899
Width
8.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
11.25mm
Country of Origin
China