TE Connectivity, MQS Female Crimp

RS Stock No.: 305-051Brand: TE ConnectivityManufacturers Part No.: 5-963715-1
brand-logo

Technical Document

Specifications

Termination Type

Crimp

Product Type

Automotive Connector Terminal

Series

MQS

Current

7.5A

Gender

Female

Contact Plating

Tin

Contact Material

Copper Nickel Silicon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Diameter

0.63mm

Standards/Approvals

RoHS compliant, UL recognized, automotive standards

Width

0.63mm

Length

25mm

Height

15.95mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 8,509.39

AED 8,509.39 1 Reel of 10000 (ex VAT)

AED 8,934.86

AED 8,934.86 1 Reel of 10000 (inc. VAT)

TE Connectivity, MQS Female Crimp

AED 8,509.39

AED 8,509.39 1 Reel of 10000 (ex VAT)

AED 8,934.86

AED 8,934.86 1 Reel of 10000 (inc. VAT)

TE Connectivity, MQS Female Crimp

Stock information temporarily unavailable.

Technical Document

Specifications

Termination Type

Crimp

Product Type

Automotive Connector Terminal

Series

MQS

Current

7.5A

Gender

Female

Contact Plating

Tin

Contact Material

Copper Nickel Silicon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Diameter

0.63mm

Standards/Approvals

RoHS compliant, UL recognized, automotive standards

Width

0.63mm

Length

25mm

Height

15.95mm

Country of Origin

Germany