TE Connectivity Female Edge Connector, Through Hole Mount, 120-Contacts, 1.27mm Pitch, 2-Row, Solder Termination

RS Stock No.: 681-2165Brand: TE ConnectivityManufacturers Part No.: 5145154-8
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Straight

Gender

Female

Number Of Contacts

120

Number Of Rows

2

Pitch

1.27mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Current Rating

1A

Voltage Rating

203 V ac

Housing Material

Thermoplastic

Depth

8.89mm

Card Type

PCI

Length

84.84mm

Width

15.49mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Female Edge Connector, Through Hole Mount, 120-Contacts, 1.27mm Pitch, 2-Row, Solder Termination
Select packaging type

P.O.A.

TE Connectivity Female Edge Connector, Through Hole Mount, 120-Contacts, 1.27mm Pitch, 2-Row, Solder Termination

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Body Orientation

Straight

Gender

Female

Number Of Contacts

120

Number Of Rows

2

Pitch

1.27mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Current Rating

1A

Voltage Rating

203 V ac

Housing Material

Thermoplastic

Depth

8.89mm

Card Type

PCI

Length

84.84mm

Width

15.49mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more