Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
64
Gender
Male
Number Of Rows
2
Body Orientation
Straight
Termination Method
Solder
Type
Q
Pitch
2.54mm
Mounting Type
Through Hole
Contact Plating
Tin over Nickel
Class Rating
C3
Contact Material
Brass
Series
Eurocard
Housing Material
PET
Country of Origin
Japan
You may be interested in
Harting 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, PlugBrand: HARTING
AED 20.83Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Eurocard 64 Way 2.54mm Pitch, Type Q Class C3, 2 Row, Straight DIN 41612 Connector, Plug
1
P.O.A.
TE Connectivity Eurocard 64 Way 2.54mm Pitch, Type Q Class C3, 2 Row, Straight DIN 41612 Connector, Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Harting 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, PlugBrand: HARTING
AED 20.83Each (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
64
Gender
Male
Number Of Rows
2
Body Orientation
Straight
Termination Method
Solder
Type
Q
Pitch
2.54mm
Mounting Type
Through Hole
Contact Plating
Tin over Nickel
Class Rating
C3
Contact Material
Brass
Series
Eurocard
Housing Material
PET
Country of Origin
Japan
You may be interested in
Harting 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, PlugBrand: HARTING
AED 20.83Each (ex VAT)
