Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Housing Material
PET
Length
30.89mm
Width
12.09mm
Depth
10.41mm
Series
AMPLIMITE HD-20
Dimensions
30.89 x 12.09 x 10.41mm
Contact Plating
Gold
Contact Material
Brass
Series Number
5208006
Country of Origin
Mexico
Product details
AMPLIMITE HD-20 Series, All-Plastic, PCB Mount D-Sub Connectors
AMPLIMITE HD-20 All-Plastic series straight posted PCB mount d-sub connectors with 94V-0 black thermoplastic housings pre-loaded with size 20 DF posted pin contacts gold plated. These HD-20 All-Plastic PCB board mount d-sub connectors have 3.18mm posts and either 3.05mm mounting holes, threaded inserts orfixed female screwlocks.
For suitable screwlocks where required see stock numbers 717-4470 and 680-9351 typically.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Housing Material
PET
Length
30.89mm
Width
12.09mm
Depth
10.41mm
Series
AMPLIMITE HD-20
Dimensions
30.89 x 12.09 x 10.41mm
Contact Plating
Gold
Contact Material
Brass
Series Number
5208006
Country of Origin
Mexico
Product details
AMPLIMITE HD-20 Series, All-Plastic, PCB Mount D-Sub Connectors
AMPLIMITE HD-20 All-Plastic series straight posted PCB mount d-sub connectors with 94V-0 black thermoplastic housings pre-loaded with size 20 DF posted pin contacts gold plated. These HD-20 All-Plastic PCB board mount d-sub connectors have 3.18mm posts and either 3.05mm mounting holes, threaded inserts orfixed female screwlocks.
For suitable screwlocks where required see stock numbers 717-4470 and 680-9351 typically.
TE Connectivity AMPLIMITE D-Subminiature Connectors


