Technical Document
Specifications
Brand
TE ConnectivityAdapter Type A
Twin
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Body Orientation
Straight
Polarity
Normal
Contact Plating
Silver
Length
35.71mm
Body Plating
Silver
Country of Origin
United States
Product details
BNC Adaptors
TE Connectivity BNC RF Coaxial Connectors
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 337.60
1 Box of 1 (ex VAT)
AED 354.48
1 Box of 1 (inc VAT)
TE Connectivity Straight RF Adapter Twin Socket to BNC Socket
1
AED 337.60
1 Box of 1 (ex VAT)
AED 354.48
1 Box of 1 (inc VAT)
TE Connectivity Straight RF Adapter Twin Socket to BNC Socket
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityAdapter Type A
Twin
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Body Orientation
Straight
Polarity
Normal
Contact Plating
Silver
Length
35.71mm
Body Plating
Silver
Country of Origin
United States
Product details