Technical Document
Specifications
Brand
TE ConnectivityGender
Female
LAN Category
Cat3
Mounting Type
Through Hole
Number Of Ways
8P8C
Connector Type
Modular Jack
Shield Type
STP
Orientation
Right Angle
Length
18.67mm
Width
12.57mm
Depth
17.91mm
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
You may be interested in
TE Connectivity 5555141 Series Female RJ45 Connector, Through Hole, Cat3 Right Angle 1 Port 8P8C -WayBrand: TE Connectivity
AED 15.71Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Female RJ45 Connector, Through Hole, Cat3, STP Shield
1
P.O.A.
TE Connectivity Female RJ45 Connector, Through Hole, Cat3, STP Shield
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity 5555141 Series Female RJ45 Connector, Through Hole, Cat3 Right Angle 1 Port 8P8C -WayBrand: TE Connectivity
AED 15.71Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
LAN Category
Cat3
Mounting Type
Through Hole
Number Of Ways
8P8C
Connector Type
Modular Jack
Shield Type
STP
Orientation
Right Angle
Length
18.67mm
Width
12.57mm
Depth
17.91mm
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
You may be interested in
TE Connectivity 5555141 Series Female RJ45 Connector, Through Hole, Cat3 Right Angle 1 Port 8P8C -WayBrand: TE Connectivity
AED 15.71Each (In a Pack of 5) (ex VAT)


