TE Connectivity Recessed DIP Switch Surface Mount J Style

RS Stock No.: 677-922Brand: TE ConnectivityManufacturers Part No.: 6-2319848-3
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Product Type

DIP Switch

Mount Type

Surface Mount

Actuator Type

Recessed

Terminal Type

J Style

Series

EDS

Country of Origin

China

View all in Rotary Encoded DIP Switches

Stock information temporarily unavailable.

AED 26,435.47

AED 26,435.47 1 Reel of 900 (ex VAT)

AED 27,757.24

AED 27,757.24 1 Reel of 900 (inc. VAT)

TE Connectivity Recessed DIP Switch Surface Mount J Style

AED 26,435.47

AED 26,435.47 1 Reel of 900 (ex VAT)

AED 27,757.24

AED 27,757.24 1 Reel of 900 (inc. VAT)

TE Connectivity Recessed DIP Switch Surface Mount J Style

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

DIP Switch

Mount Type

Surface Mount

Actuator Type

Recessed

Terminal Type

J Style

Series

EDS

Country of Origin

China