TE Connectivity, AMP-IN Uninsulated, Pre Tin PCB Terminal, 26 AWG to 22 AWG, 1.47 mm Pin Diameter, Grey

RS Stock No.: 678-080Brand: TE ConnectivityManufacturers Part No.: 60983-2
brand-logo
View all in Crimp Pin Connectors

Technical Document

Specifications

Product Type

PCB Terminal

Series

AMP-IN

Insulation

Uninsulated

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Overall Length

9.65mm

Pin Diameter

1.47mm

Termination Type

Through-Hole Solder Terminal

Colour

Grey

Contact Plating

Pre Tin

Standards/Approvals

RoHS

Contact Material

Tin Plated

Country of Origin

United States

View all in Crimp Pin Connectors

Stock information temporarily unavailable.

AED 11,802.85

AED 11,802.85 1 Pack of 2000 (ex VAT)

AED 12,392.99

AED 12,392.99 1 Pack of 2000 (inc. VAT)

TE Connectivity, AMP-IN Uninsulated, Pre Tin PCB Terminal, 26 AWG to 22 AWG, 1.47 mm Pin Diameter, Grey

AED 11,802.85

AED 11,802.85 1 Pack of 2000 (ex VAT)

AED 12,392.99

AED 12,392.99 1 Pack of 2000 (inc. VAT)

TE Connectivity, AMP-IN Uninsulated, Pre Tin PCB Terminal, 26 AWG to 22 AWG, 1.47 mm Pin Diameter, Grey

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

PCB Terminal

Series

AMP-IN

Insulation

Uninsulated

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Overall Length

9.65mm

Pin Diameter

1.47mm

Termination Type

Through-Hole Solder Terminal

Colour

Grey

Contact Plating

Pre Tin

Standards/Approvals

RoHS

Contact Material

Tin Plated

Country of Origin

United States