Technical Document
Specifications
Brand
TE ConnectivityProduct Type
PCB Terminal
Series
AMP-IN
Insulation
Uninsulated
Minimum Wire Size AWG
26 AWG
Overall Length
8.38mm
Maximum Wire Size AWG
22 AWG
Pin Diameter
1.47mm
Termination Type
Through-Hole Solder Terminal
Colour
Black
Contact Plating
Pre Tin
Standards/Approvals
RoHS
Contact Material
Phosphor Bronze
Country of Origin
United States
Stock information temporarily unavailable.
AED 14,579.55
AED 14,579.55 1 Reel of 7500 (ex VAT)
AED 15,308.53
AED 15,308.53 1 Reel of 7500 (inc. VAT)
1
AED 14,579.55
AED 14,579.55 1 Reel of 7500 (ex VAT)
AED 15,308.53
AED 15,308.53 1 Reel of 7500 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
PCB Terminal
Series
AMP-IN
Insulation
Uninsulated
Minimum Wire Size AWG
26 AWG
Overall Length
8.38mm
Maximum Wire Size AWG
22 AWG
Pin Diameter
1.47mm
Termination Type
Through-Hole Solder Terminal
Colour
Black
Contact Plating
Pre Tin
Standards/Approvals
RoHS
Contact Material
Phosphor Bronze
Country of Origin
United States
