Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Housing
Connector Type
Receptacle
Body Material
Polyamide
Length
24.1mm
Colour
Natural
Number of Contacts
8
Standards/Approvals
RoHS
Series
FASTIN-FASTON 250
Country of Origin
Brazil
Product Details
The TE Connectivity Receptacle Terminal Housing is a versatile connector component designed for secure and organized wire termination. With 8 positions and a 9.2 mm [.362 in] centerline spacing, it facilitates efficient multi-wire connections in Compact assemblies. Made from natural polyamide, this straight cable mount housing offers durability and flexibility for free-hanging installations.
Stock information temporarily unavailable.
AED 10,614.72
AED 10,614.72 1 Pack of 250 (ex VAT)
AED 11,145.46
AED 11,145.46 1 Pack of 250 (inc. VAT)
1
AED 10,614.72
AED 10,614.72 1 Pack of 250 (ex VAT)
AED 11,145.46
AED 11,145.46 1 Pack of 250 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Housing
Connector Type
Receptacle
Body Material
Polyamide
Length
24.1mm
Colour
Natural
Number of Contacts
8
Standards/Approvals
RoHS
Series
FASTIN-FASTON 250
Country of Origin
Brazil
Product Details
The TE Connectivity Receptacle Terminal Housing is a versatile connector component designed for secure and organized wire termination. With 8 positions and a 9.2 mm [.362 in] centerline spacing, it facilitates efficient multi-wire connections in Compact assemblies. Made from natural polyamide, this straight cable mount housing offers durability and flexibility for free-hanging installations.