Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Straight
Operating Frequency
0 to 4GHz
Body Plating
Tin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Phosphor Bronze
Contact Plating
Silver
Country of Origin
United States
Product details
TE Connectivity BNC Jacks
TE Connectivity BNC RF Coaxial Connectors
Stock information temporarily unavailable.
Please check again later.
AED 11.70
Each (In a Box of 400) (ex VAT)
AED 12.285
Each (In a Box of 400) (inc VAT)
400
AED 11.70
Each (In a Box of 400) (ex VAT)
AED 12.285
Each (In a Box of 400) (inc VAT)
400
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Straight
Operating Frequency
0 to 4GHz
Body Plating
Tin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Contact Material
Phosphor Bronze
Contact Plating
Silver
Country of Origin
United States
Product details