Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Pin Contact
Series
Commercial Pin and Socket Connectors
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
30AWG
Overall Length
16.89mm
Pin Diameter
1.57mm
Termination Type
Crimp
Colour
Grey
Contact Plating
Tin
Standards/Approvals
UL
Contact Material
Brass
Country of Origin
United States
Stock information temporarily unavailable.
AED 14,874.71
AED 14,874.71 1 Reel of 10000 (ex VAT)
AED 15,618.45
AED 15,618.45 1 Reel of 10000 (inc. VAT)
1
AED 14,874.71
AED 14,874.71 1 Reel of 10000 (ex VAT)
AED 15,618.45
AED 15,618.45 1 Reel of 10000 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Pin Contact
Series
Commercial Pin and Socket Connectors
Minimum Wire Size AWG
24AWG
Maximum Wire Size AWG
30AWG
Overall Length
16.89mm
Pin Diameter
1.57mm
Termination Type
Crimp
Colour
Grey
Contact Plating
Tin
Standards/Approvals
UL
Contact Material
Brass
Country of Origin
United States