Technical Document
Specifications
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
250 V ac
You may be interested in
Molex KK 254 Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, UnshroudedBrand: Molex
AED 4.157Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
10
You may be interested in
Molex KK 254 Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, UnshroudedBrand: Molex
AED 4.157Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
250 V ac
You may be interested in
Molex KK 254 Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, UnshroudedBrand: Molex
AED 4.157Each (In a Pack of 10) (ex VAT)


